MAL210119103E3, Cap Aluminium 101PHR-ST 1

PartNumber: MAL210119103E3
Ном. номер: 8091580296
Производитель: Vishay
MAL210119103E3, Cap Aluminium 101PHR-ST 1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 650 × = 2 650

Описание

101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.

Screws and washers for termination are supplied.

Clamp-fixing - ALS30, B43564 85°C Clamp-fixing 85°C
Ideal for computer power supply applications or other applications that require long operational life

Технические параметры

емкость
10000µF
строительство
Can
Equivalent Series Resistance
21mΩ
высота
80mm
ток утечки
2000 μA
Lifetime
10000h
Ripple Current
10500mA
последовательный
101 PHR-ST
технология
Electrolytic
допуск
±20%
напряжение
100 V dc
Tolerance Minus
-20%
Tolerance Plus
+20%
диаметр
50mm
Dimensions
50 (Dia.) x 80mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
тип контакта
Screw Terminal

Дополнительная информация

Datasheet MAL210119103E3