MAX1232CSA+T, Processor Supervisor 4.62

PartNumber: MAX1232CSA+T
Ном. номер: 8047021635
Производитель: Maxim Semiconductor
MAX1232CSA+T, Processor Supervisor 4.62
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
510 × = 510

Описание

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated Products

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
Manual Reset
Yes
максимальная рабочая температура
+70 °C
Maximum Reset Active Time
1000ms
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Supervisors
1
Output Driver
Active Low, Open Drain
тип упаковки
SOIC
Pin Count
8
Таймер сторожевого устройства
Yes
ширина
4mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Minimum Monitored Voltage
4.5V
Maximum Monitored Voltage
4.75V

Дополнительная информация

Microprocessor Monitor MAX1232CSA+T