Добавить к сравнению Сравнить ()

MAX13412EESA+, Transceiver, RS485, 6V-28V supply, 1 Driver, NSOIC-8

PartNumber: MAX13412EESA+
Ном. номер: 8101782147
Производитель: Maxim Semiconductor
MAX13412EESA+, Transceiver, RS485, 6V-28V supply, 1 Driver, NSOIC-8
Доступно на заказ 150 шт. Отгрузка со склада в Москве 2-3 недели.
230 × = 230
от 10 шт. — 193 руб.
от 25 шт. — 167 руб.

Описание

The MAX13412EESA+ is a RS485 transceiver with integrated low dropout regulator and AutoDirection control in 8 pin NSOIC package. This half-duplex RS485/RS422 compatible transceiver has an internal low dropout regulator (LDO), one driver and one receiver. The internal LDO allows the part to operate from an unregulated power supply of up to 28V. Internal LDO generates a 5V ±10% power supply that is used to power its internal circuitry. This device has a 5V output VREG that allows the user to power additional external circuitry with up to 20mA to further reduce external components and the AutoDirection reduces the number of optical isolators needed in isolated applications. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error-free transmission up to 500kbps. It is used in isolated RS485 interfaces, telecomm equipment and utility meters.

• Supply voltage range is 6V to 28V
• Operating temperature range from -40°C to 85°C
• +5V output supplies up to 20mA to external circuitry
• Extended ESD protection, ±15kV human body model
• 1/8-unit load allowing Up to 256 transceivers on the bus
• Features fail-safe function
• Full speed versions
• Maximum driver propagation delay is 1000ns at CL = 50pF
• Maximum receiver propagation delay is 200ns at CL = 15pF

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485

Технические параметры

Тип устройства
Приемопередатчик
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
28В
Минимальное Напряжение Питания
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Тип Интерфейса ИС
RS485
Количество Приводов
1драйвер(-ов)
Стиль Корпуса Привода
NSOIC

Дополнительная информация

Datasheet MAX13412EESA+