MAX1452AAE+T, Формирователь сигналов, 2 МГц, 4.5 В, 5.5 В, SSOP, 16 вывод(-ов), -40 °C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 020 руб.
от 10 шт. —
4 480 руб.
от 25 шт. —
4 060 руб.
Добавить в корзину 1 шт.
на сумму 5 020 руб.
Описание
Control and Automation Solutions - Sensors
Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.
Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Current: | 2 mA |
Input Voltage: | 5 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | SSOP-16 |
Part # Aliases: | MAX1452A |
Pd - Power Dissipation: | 640 mW |
Product Category: | Sensor Interface |
Product Type: | Sensor Interface |
Series: | MAX1452A |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Sensor Signal Conditioner |
Вес, г | 0.136 |
Техническая документация
Datasheet
pdf, 934 КБ
Дополнительная информация
Похожие товары