MAX14578EETE+, Special Function IC, USB Battery Charger Detector, 2.8 V to 5.5 V in, TQFN-16

PartNumber: MAX14578EETE+
Ном. номер: 8024021342
Производитель: Maxim Semiconductor
MAX14578EETE+, Special Function IC ...
Доступно на заказ 64 шт. Отгрузка со склада в Москве 6 недель.
150 × = 150
от 10 шт. — 131 руб.
от 25 шт. — 121 руб.

Описание

The MAX14578EETE+ is an USB battery charger detector in 16 pin TQFN package. The USB charger-detection circuitry detects USB standard downstream ports (SDPs), USB charging downstream ports (CDPs) or dedicated charger ports (DCPs) and controls an external lithium-ion (Li+) battery charger. The device implement USB battery charging revision1.1-compliant detection logic including data contact detection, D+/D- short detection, charging downstream port identification. The internal USB switch is compliant to Hi-Speed USB, full-speed USB and low-speed USB signals. The device feature low on-resistance, low on-resistance flatness and very low capacitance. The device also features high-ESD protection up to ±15KV human body model on the CD+ and CD- pins. In addition, the device feature Apple and Sony charger detection that allows identification of resistor-divider networks on D+/D-.

• Supply voltage range is 2.8V to 5.5V
• Operating temperature range from -40°C to 85°C
• China YD/T1591 compliant charger detection
• Internal switches isolate the USB transceiver during the charger detection process
• VBUS connection capable of 28V
• Device status change interrupt
• Low supply current of 1µA at VBAT = +3.6V
• ±8KV IEC 6100-4-2 contact discharge

Полупроводники - Микросхемы\Специальные Функции
Код: 2514385

Технические параметры

Функция Микросхемы
USB Детектор Зарядки Батареи
Минимальное Напряжение Питания
2.8В
Максимальное Напряжение Питания
5.5В
Тип Корпуса ИС
TQFN
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX14578EETE+