Добавить к сравнению Сравнить ()

MAX1471ATJ+, IF RECEIVER, HETERODYNE, 450MHZ, TQFN-32

PartNumber: MAX1471ATJ+
Ном. номер: 8060253720
Производитель: Maxim Semiconductor
MAX1471ATJ+, IF RECEIVER, HETERODYNE, 450MHZ, TQFN-32
Доступно на заказ 29 шт. Отгрузка со склада в Москве 2-3 недели.
480 × = 480
от 10 шт. — 410 руб.
от 25 шт. — 313 руб.

Описание

The MAX1471ATJ+ is a 315MHz/434MHz low power, 3V/5V ASK/FSK superheterodyne receiver in 32 pin TQFN package. This CMOS dual channel receiver and few external components provides complete ASK/FSK receive chain from antenna to digital output data. Depending on signal power and component selection, data rates as high as 33Kbps using manchester code (66kbps nonreturn to zero) can be achieved. It is designed to receive binary FSK or ASK data on a 300MHz to 450MHz carrier without reconfiguring the device or introducing any time delay normally associated with changing modulation schemes. ASK modulation uses a difference in amplitude of carrier to represent logic 0 and logic 1 data. FSK uses difference in frequency of carrier to represent a logic 0 and logic 1. It includes a low noise amplifier, an image reject mixer, a fully integrated PLL, local oscillator, 10.7MHz IF limiting amplifier with received signal strength indicator, low-noise FM demodulator and a 3V voltage regulator.

• Supply voltage range is 4.5V to 5.5V, on-chip 3V regulator for 5V operation
• Specified over automotive -40°C to +125°C temperature range
• ASK and FSK demodulated data on separate outputs
• Low operating supply voltage down to 2.4V
• Low operating supply current of 7mA continuous receive mode & 1.1µA deep-sleep mode
• Discontinuous receive (DRX) low power management
• Fast-on start-up feature < 250µs, integrated PLL, VCO and loop filter
• 45dB integrated image rejection, RSSI output and high dynamic range with AGC
• RF input sensitivity, ASK of -114dBm & FSK of -108dBm
• Selectable IF BW with external filter, programmable through serial user interface

Полупроводники - Микросхемы\РЧ\РЧ Приемники - Sub 2.4ГГц ISM Полоса

Технические параметры

Скорость передачи данных
66Кбит/с
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
4.5В
Количество Выводов
32вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Максимальная Частота
450МГц
Минимальная Частота
300МГц
Чувствительность дБм
-114дБм
Стиль Корпуса Радиочастотной Микросхемы
TQFN
РЧ / ПЧ Модуляция
ASK, FSK

Дополнительная информация

Datasheet MAX1471ATJ+