Добавить к сравнению Сравнить ()

MAX14820ETG+, IO-LINK DEVICE TRANSCEIVER, TQFN-24

PartNumber: MAX14820ETG+
Ном. номер: 8099149573
Производитель: Maxim Semiconductor
MAX14820ETG+, IO-LINK DEVICE TRANSCEIVER, TQFN-24
Доступно на заказ 58 шт. Отгрузка со склада в Москве 6 недель.
510 × = 510
от 10 шт. — 427 руб.
от 25 шт. — 371 руб.

Описание

The MAX14820ETG+ is an IO-Link device transceiver in 24 pin TQFN package. This transceiver is suitable for IO-Link devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as physical layer interface to a microcontroller running data link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements (5V and 3.3V). Onboard C/Q and DO drivers are independently configurable for push-pull, high side (PNP) or low side (NPN) operation. The device detects IO-Link C/Q wake-up condition and generates wake-up signal on active-low WU output. The SPI interface allows configuration and monitoring of the devices. The C/Q driver is specified for sinking/sourcing ±300mA. The DO driver is specified for sinking/sourcing ±135mA. The MAX14820 is used in IO-Link sensors and IO-Link actuators.

• Supply voltage range from 9V to 36V
• Operating temperature range from -40°C to 85°C
• Industry's highest C/Q drive capability enables fast data rates for long cable runs
• IO-Link specification V1.0 and V1.1 physical layer compliant
• Supports COM1, COM2 and COM3 data rates
• IO-Link device wake-up detection
• 2.5V to 5V logic interface levels and 1mA VCC supply current
• High temperature warning and thermal shutdown, extensive fault monitoring and reporting
• Reverse polarity and short circuit protection on all 24V inputs/outputs
• Data rate of 230.4Kbps (HiSlew = 1) and 38.4Kbps (HiSlew = 0)

Полупроводники - Микросхемы\Специальные Функции
Код: 2514546

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
36В
Минимальное Напряжение Питания
Количество Выводов
24вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Тип Корпуса ИС
TQFN
Функция Микросхемы
Приемопередатчик

Дополнительная информация

Datasheet MAX14820ETG+