MAX1490EBEPG+, Transceiver RS422, RS485, 4.5V-5.5V supply, 1 Driver, DIP-24

PartNumber: MAX1490EBEPG+
Ном. номер: 8116151448
Производитель: Maxim Semiconductor
MAX1490EBEPG+, Transceiver RS422, RS485 ...
Доступно на заказ 140 шт. Отгрузка со склада в Москве 6 недель.
2 750 × = 2 750
от 10 шт. — 2 330 руб.
от 25 шт. — 2 030 руб.

Описание

The MAX1490EBEPG+ is a ±15KV ESD protected, isolated RS485/RS422 data interface in 24 pin DIP package. It is a complete, electrically isolated RS485/RS422 data communication interface solution in a hybrid microcircuit. The I/O pins are protected against ±15KV ESD shocks without latch-up. Transceivers, optocouplers and transformer provide complete interface in a standard DIP package. The MAX1490EB has reduced slew rate drivers that minimize EMI and reduces reflections caused by improperly terminated cables allowing error free data transmission at data rate up to 160Kbps. Drivers are short circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places driver outputs into a high impedance state. The receiver input has a fail-safe feature that provides a known output (RO pin is high) if input is open circuit. It is used in telecom, automatic test equipment, HVAC/building control networks and EMI sensitive applications.

• Supply voltage range from 4.5V to 5.5V
• Operating temperature range from -40°C to 85°C
• Isolated data interface withstands 1260Vrms (1min) or 1520Vrms (1s) voltages
• Full duplex data communication
• Current limiting and thermal shutdown for driver overload protection
• Operating supply current of 130mA at RL = 54ohm
• Shutdown supply current of 0.2µA
• Isolated outputs meets all RS485/RS422 specifications
• Single +5V supply

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485
Код: 2511901

Технические параметры

Тип Устройства
Приемопередатчик
Тип Интерфейса ИС
RS422, RS485
Количество Приводов
1драйвер(-ов)
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
5.5В
Стиль Корпуса Привода
DIP
Количество Выводов
24вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX1490EBEPG+