MAX14978ETO+, Пассивный аналоговый USB коммутатор

PartNumber: MAX14978ETO+
Ном. номер: 8013970048
Производитель: Maxim Semiconductor
MAX14978ETO+, Пассивный аналоговый USB коммутатор
Доступно на заказ 247 шт. Отгрузка со склада в Москве 6 недель.
400 × = 400
от 10 шт. — 334 руб.
от 25 шт. — 290 руб.

Описание

The MAX14978ETO+ is a SuperSpeed USB passive switch (low/full/hi/SuperSpeed) in 42 pin TQFN package. This high performance, passive analogue switch is ideal for switching hi-speed USB and SuperSpeed USB data between one source and two loads or vice versa. The device can be used in applications where SuperSpeed USB ports are in limited supply. It consists of two sets of analogue switches with one set used for USB low speed, full speed and hi-speed signals and the second set used for USB SuperSpeed. The device operates from a single +3.3V supply and it has low insertion loss for all speeds. It allows for low distortion switching where high performance is required. The MAX14978 has ±6KV human body model (HBM) ESD protection on all I/O pins. In addition, the low/full/hi-speed COM_ ports have ESD protection to ±15KV HBM and ±8KV IEC 61000-4-2 contact.

• Supply voltage range from 3V to 5.5V (VCC) and 3V to 3.6V (VDD)
• Operating temperature range from -40°C to 85°C
• Maximum on-resistance match between channels is 1ohm (hi-speed USB switches)
• Designed for SuperSpeed USB applications, low/full/hi-speed (1.5/12/480Mbps) and SuperSpeed (5Gbps)
• Superior return loss and insertion loss for SuperSpeed analogue switches
• Supply current of 0.6µA (VCC = 3V) and 60µA (VDD = 3.3V)
• Off isolation of -48dB and crosstalk of -73dB at f = 10MHz (hi-speed USB switches)
• LVCMOS control (1.4V <= vih=""></=><= 3.6v)="" and="" all="" link="" training="" is="" preserved=""></=>
• Shutdown supply current (ICC) of 0.1µA
• Maximum on-resistance of 10 ohm (hi-speed USB switches, VCOMD_ = 0V to VCC)

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Переключатели
Код: 2514375

Технические параметры

Макс. Сопротивление Включенного Состояния
10Ом
Диапазон Напряжения Питания
3В до 5.5В
Корпус Аналогового Переключателя
TQFN
Количество Выводов
42вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный