MAX14979EETX+, Аналоговый переключатель, с защитой от ЭСР, DPDT, 4 канал(-ов), 5.5 Ом, 3В до 3.6В, TQFN

PartNumber: MAX14979EETX+
Ном. номер: 8107015264
Производитель: Maxim Semiconductor
MAX14979EETX+, Аналоговый переключатель ...
Доступно на заказ 29 шт. Отгрузка со склада в Москве 7 недель.
280 × = 280
от 10 шт. — 235 руб.
от 25 шт. — 204 руб.

Описание

The MAX14979EETX+ is a high bandwidth, ±15KV ESD protection LVDS switch in 36 pin TQFN package. This high speed passive switch provides LVDS signal routing for switchable graphics with extra ESD protection. It is optimized for high speed differential, low voltage differential signal (LVDS) and low voltage positive emitter coupled logic (LVPECL) switching applications. The MAX14979E provides enhanced electrostatic discharge (ESD) protection up to ±15KV per MIL-STD-883, method 3015 and excellent high frequency response. These features make this device especially useful for interfaces that must go to an outside connection. It provides extremely low capacitance (CON) as well as low resistance (RON) for low insertion loss and bandwidth up to 650MHz (1.3Gbps). In addition to the four pairs of double-pole/double-throw (DPDT) switches, the MAX14979E provides low frequency (up to 50MHz) and AUX switching that can be used for LED lighting or other applications.

• Operating power supply range from 3V to 3.6V
• Operating temperature range from -40°C to 85°C
• Low on-resistance of 4ohm (typical) and 5.5ohm (maximum) at TA = 25°C
• Off capacitance of 3.5pF and on-capacitance of 8pF at f = 1MHz
• Return loss of -23dB (100MHz), crosstalk of -50dB at f = 25MHz and -26dB at f = 125MHz
• Built-in AUX switches for switching indicators and bidirectional 8 to 16 multiplexer/demultiplexer
• Low quiescent current of 450µA (maximum)
• Propagation delay of 0.1ns (RS = RL = 50 ohm, unbalanced)
• 1.5ohm maximum on-resistance match between channels (TA=25°C) and 0.01ohm on-resistance flatness
• Off leakage current of ±1µA and on-leakage current of ±1µA

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Переключатели
Код: 2512962

Технические параметры

Тип Аналогового Переключателя
DPDT
Количество Каналов
4канал(-ов)
Макс. Сопротивление Включенного Состояния
5.5Ом
Диапазон Напряжения Питания
3В до 3.6В
Корпус Аналогового Переключателя
TQFN
Количество Выводов
36вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX14979EETX+