MAX15005AAUE+, ШИМ контроллер, 40В-4.5В питание, 1МГц, 100В/10A выход, TSSOP-16

PartNumber: MAX15005AAUE+
Ном. номер: 8119204013
Производитель: Maxim Semiconductor
MAX15005AAUE+, ШИМ контроллер, 40В-4.5В ...
Доступно на заказ 85 шт. Отгрузка со склада в Москве 7 недель.
330 × = 330
от 10 шт. — 276 руб.
от 25 шт. — 203 руб.

Описание

The MAX15005AAUE+ is a 4.5V to 40V input automotive flyback/boost/SEPIC power supply controller in 16 pin TSSOP package. This current-mode PWM controller operates at an automotive input voltage range from 4.5V to 40V (load dump). The input voltage can go lower than 4.5V after start-up if IN is bootstrapped to a boosted output voltage. The controller integrates all building blocks necessary for implementing fixed-frequency isolated/nonisolated power supplies. General-purpose boost, flyback, forward and SEPIC converters can be designed with ease around the IC. The input undervoltage lockout (ON/OFF (complementary)) programs the input-supply start-up voltage and can be used to shutdown the converter to reduce total shutdown current down to 10µA. Protection features include cycle by cycle and hiccup current limit, output over-voltage protection and thermal shutdown. It is used in vacuum fluorescent display (VFD) power supply, isolated flyback, forward, nonisolated SEPIC, boost converters.

• Supply voltage range meets automotive power supply requirement including 'cold crank' conditions
• Automotive temperature range from -40°C to 125°C
• Control architecture offers excellent performance while simplifying design, current-mode control
• 300mV, 5% accurate current limit threshold voltage, programmable slope compensation
• Adjustable maximum duty cycle, external frequency synchronization
• RC programmable 4% accurate switching frequency, switching frequency of 1MHz
• Built-in protection capability for improved system reliability & cycle by cycle
• Overvoltage and thermal-shutdown protection
• Automotive AEC-Q100 grade 1 qualified

Полупроводники - Микросхемы\Микросхемы Управления Питанием\ШИМ Контроллеры
Код: 2517184

Технические параметры

Выходное Напряжение
100В
Выходной Ток
10А
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
40В
Стиль Корпуса ИС Контроллера
TSSOP
Количество Выводов
16вывод(-ов)
Частота
1МГц
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX15005AAUE+