MAX15019BASA+, Драйвер МОП-транзистора, 8В-12.6В питание, 3А на выходе, NSOIC-8
см. техническую документацию
Описание
The MAX15019BASA+ is a 125V/3A, high speed, half bridge MOSFET driver in 8 pin NSOIC package. This is a high frequency, 125V half bridge, N-channel MOSFET drivers drive high and low side MOSFETs in high voltage applications. This driver is independently controlled and their 35ns propagation delay, from input to output is matched to within 2ns. The high voltage operation with very low and matched propagation delay between drivers and high source /sink current capabilities in a thermally enhanced package makes this device suitable for high power, high frequency telecom power converters. The 125V maximum input voltage provides plenty of margin over the 100V input transient requirement of telecom standards. A reliable on-chip bootstrap diode connected between VDD and BST eliminates the need for an external discrete diode.
• Supply voltage range from 8V to 12.6V
• Automotive temperature range from -40°C to 125°C
• TTL logic inputs
• Offers a non-inverting high side driver and an inverting low side driver
• Peak source and sink current is 3A
• 8ns or less propagation delay matching between high and low side driver
• Low 8pF input capacitance
• Half-Bridge, Full-Bridge, and Two-Switch Forward Converters; Motor Control; Power-Supply Modules; Synchronous Buck DC-to-DC Converters; Telecom Power Supplies
Технические параметры
Тип входа | Inverting, Non-Inverting | |
IC Case / Package | NSOIC | |
Задержка Выхода | 36нс | |
Задержка по Входу | 36нс | |
Количество Выводов | 8вывод(-ов) | |
Количество Каналов | 2канал(-ов) | |
Конфигурация Привода | Полумост | |
Максимальная Рабочая Температура | 125 C | |
Максимальное Напряжение Питания | 12.6В | |
Минимальная Рабочая Температура | -40 C | |
Минимальное Напряжение Питания | 8В | |
Стиль Корпуса Привода | NSOIC | |
Тип переключателя питания | MOSFET | |
Ток истока | 3А | |
Ток стока | 3А | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Category | Integrated Circuits(ICs) | |
Configuration | Half Bridge | |
Current - Peak | 3A | |
Delay Time | 36ns | |
Family | PMIC-MOSFET, Bridge Drivers-External Switch | |
High Side Voltage - Max (Bootstrap) | 125V | |
Input Type | Inverting and Non-Inverting | |
Mounting Type | Surface Mount | |
Number of Configurations | 1 | |
Number of Outputs | 2 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC(0.154", 3.90mm Width)Exposed Pad | |
Packaging | Tube | |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program | |
Standard Package | 100 | |
Supplier Device Package | 8-SOICN Exposed Pad | |
Voltage - Supply | 8 V ~ 12.6 V | |
Вес, г | 0.816 |
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем