Добавить к сравнению Сравнить ()

MAX15501GTJ+, CURRENT/VOLT O/P CONDITIONER, TQFN-32

PartNumber: MAX15501GTJ+
Ном. номер: 8097255634
Производитель: Maxim Semiconductor
MAX15501GTJ+, CURRENT/VOLT O/P CONDITIONER, TQFN-32
Доступно на заказ 53 шт. Отгрузка со склада в Москве 2-3 недели.
320 × = 320
от 10 шт. — 270 руб.
от 25 шт. — 237 руб.

Описание

The MAX15501GTJ+ is an industrial analogue current/ voltage-output conditioner in 32 pin TQFN package. The analogue output conditioner provides a programmable current up to ±24mA or a voltage up to ±12V proportional to a control voltage signal. The control voltage is typically supplied by an external DAC with an output voltage range of 0 to 2.5V for the MAX15501. The output current and voltage are selectable as either unipolar or bipolar. In the unipolar configuration, a control voltage of 5% full-scale (FS) produces a nominal output of 0A or 0V to achieve under range capability. A control voltage of 100%FS produces one of two programmable levels (105%FS or 120%FS) to achieve over range capability. The outputs of the MAX15501 is protected against overcurrent conditions and a short to ground or supply voltages up to ±35V. The supply brownout threshold is programmable. The MAX15501 is a programmed through an SPIK interface capable of daisy-chained operation.

• Supply voltage range is 15V to 32.5V
• Operating temperature range from -40°C to 105°C
• Current output drives 0 to 1kohm
• Voltage output drives loads down to 1kohm
• HART compliant
• 2ppm gain error drift over temperature
• SPI interface with daisy-chain capability
• Short circuit and overcurrent protection, open-circuit detection, brownout detection
• Fast 40µs settling time

Полупроводники - Микросхемы\Специальные Функции

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
105°C
Максимальное Напряжение Питания
32.5В
Минимальное Напряжение Питания
15В
Количество Выводов
32вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Тип Корпуса ИС
TQFN

Дополнительная информация

Datasheet MAX15501GTJ+