Добавить к сравнению Сравнить ()

MAX16054AZT+T, PUSHBUTTON ON/OFF CONTROLLER, TSOT-23-6

PartNumber: MAX16054AZT+T
Ном. номер: 8089592226
Производитель: Maxim Semiconductor
MAX16054AZT+T, PUSHBUTTON ON/OFF CONTROLLER, TSOT-23-6
Доступно на заказ 3555 шт. Отгрузка со склада в Москве 2-3 недели.
220 × = 220
от 10 шт. — 178 руб.
от 25 шт. — 142 руб.

Описание

The MAX16054AZT+T is an on/off controller with debounce and ±15kV ESD protection in 6 pin TSOT-23 package. This pushbutton on/off controller with a single switch debouncer and built-in latch. It accepts a noisy input from a mechanical switch and produces a clean latched digital output after a factory fixed qualification delay. It eliminates contact bounce during switch opening and closing. The state of output changes only when triggered by the falling edge of the debounced switch input, the output remains unchanged on the rising edge of the input. Robust switch inputs handle ±25V levels and are ±15KV ESD protected for use in harsh industrial environments. It features a complementary output which is inverted state of OUT. It requires no external components and its low supply current makes it ideal for use in portable equipment. It is used in PDAs, MP3/video players, set-top boxes and white goods.

• Supply voltage range is 2.7V to 5.5V
• Operating temperature range from -40°C to 125°C
• Robust inputs can handle power supplies up to ±25V
• Latched output
• Low 7µA supply current
• IN hysteresis of 420mV

Полупроводники - Микросхемы\Специальные Функции

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
2.7В
Количество Выводов
6вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Разрезная Лента
Тип Корпуса ИС
TSOT-23

Дополнительная информация

Datasheet MAX16054AZT+T