MAX1617MEE+, Temperature sensor, MAX16

PartNumber: MAX1617MEE+
Ном. номер: 8023317539
Производитель: Maxim Semiconductor
MAX1617MEE+, Temperature sensor, MAX16
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 040 × = 1 040
от 10 шт. — 820 руб.

Описание

MAX Series Remote/Local Digital Temperature Sensor ICs
The MAX series of remote/local digital temperature sensor ICs measure the temperature of a remote sensor and its own package via a 2Wire serial interface that supports SMBus (System Management Bus). In addition, remote sensing can also measure the die temperature of ICs such as microprocessors that contain an on-chip, diode-connected transistor.

Typical applications include smart battery packs, desktop computers, notebooks, LAN servers, industrial control, multi-chip modules, test and measurement and central offic telecom equipment.

Features;
Remote and local temperature measurement
2Wire SMBus serial interface
No calibration needed
Programmable under and over temperature alarms

Temperature Control - Maxim Integrated
A range of temperature sensing, monitoring and control devices from Maxim Integrated.

Полупроводники / Датчики / Датчики температуры и влажности /
Maxim MAX1617MEE+ Temperature Sensor 16-pin QSOP, -55 → +125 °C

Технические параметры

точность
±3.5 °C, ±5 °C
размеры
4.98 x 3.99 x 1.55mm
высота
1.55mm
Тип интерфейса
Serial-2 Wire
длина
4.98mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
тип выхода
Digital
тип упаковки
QSOP
Pin Count
16
разрешение
8 Bit
ширина
3.99mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Sensor Function
Temperature Sensor

Дополнительная информация

Maxim Product Naming Conventions
Datasheet