MAX16833AUE+, LED Driver, Buck-Boost, Flyback, SEPIC, 5V to 65V in, 1 MHz Switch. Freq., 65V out, TSSOP-16

PartNumber: MAX16833AUE+
Ном. номер: 8040769813
Производитель: Maxim Semiconductor
MAX16833AUE+, LED Driver, Buck-Boost ...
Доступно на заказ 25 шт. Отгрузка со склада в Москве 6 недель.
480 × = 480
от 10 шт. — 403 руб.
от 25 шт. — 299 руб.

Описание

The MAX16833AUE+ is a high voltage HB LED driver with integrated high side current sense in 16 pin TSSOP package. It is a peak current mode controlled LED drivers for boost, buck-boost, SEPIC, flyback and high side buck topologies. A dimming driver designed to drive an external P-channel in series with LED string provides wide range dimming control. This feature provides extremely fast PWM current switching to LEDs with no transient overvoltage or undervoltage conditions. In addition to PWM dimming, the IC provides analogue dimming using DC input at ICTRL. It senses LED current at high side of LED string. A single resistor from RT/SYNC to ground sets the switching frequency from 100KHz to 1MHz while an external clock signal capacitively coupled to RT/SYNC allows the IC to synchronize to an external clock. The IC operates over wide 5V to 65V supply range and include 3A sink/source gate driver for driving power MOSFET in high power LED driver applications.

• Supply current of 1.5mA (PWMDIM = 0, no switching) and 2.5mA (switching)
• Operating temperature range from -40°C to 125°C
• Fault indicator output (active-low FLT) and overvoltage protection sense input (OVP)
• Integration minimizes BOM for high brightness LED driver with wide input range saving space and cost
• Integrated high side PMOS dimming MOSFET driver (allows single wire connection to LEDs)
• ICTRL pin for analogue dimming and integrated high side current sense amplifier
• Full scale, high side, current sense voltage of 200mV and maximum duty cycle of 88.5%
• Simple to optimize for efficiency, board space and input operating range
• Frequency dithering for spread spectrum applications
• Protection features and wide temperature range increases system reliability

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры
Код: 2516041

Технические параметры

Топология Устройства
Повышающий, Понижающий, Понижающий-Повышающий, Обратноходовой, SEPIC
Количество Выходов
1выход(-ов)
Выходное Напряжение
65В
Стиль Корпуса Привода
TSSOP
Количество Выводов
16вывод(-ов)
Минимальное Входное Напряжение
Максимальное Входное Напряжение
65В
Частота Коммутации
1МГц
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX16833AUE+