MAX1697REUT+T, DC/DC Adjustable Charge Pump Voltage Inverter, 1.25V to 5.5V in, 60 mA out, up to 250 kHz, SOT-23-6

PartNumber: MAX1697REUT+T
Ном. номер: 8118942281
Производитель: Maxim Semiconductor
MAX1697REUT+T, DC/DC Adjustable Charge Pump ...
Доступно на заказ 1136 шт. Отгрузка со склада в Москве 6 недель.
180 × = 180
от 10 шт. — 155 руб.
от 25 шт. — 149 руб.

Описание

The MAX1697REUT+T is a monolithic, CMOS inverting charge pump with shutdown function in 6 pin SOT-23 package. This charge pump voltage inverter accepts an input voltage ranging from 1.25V to 5.5V at TA = +25°C. It has an ultra low 12ohm output resistance which permits loads of up to 60mA with maximum efficiency. The MAX1697R is available with operating frequencies of 12KHz which allows optimization of supply current or external component size. Its small external components and micropower shutdown mode make this device ideal for both battery powered and board level voltage conversion applications. Oscillator control circuitry and four power MOSFET switches are included on-chip. Applications include generating a negative supply from a 5V or 3.3V logic supply to power analogue circuitry. The MAX1697R is used in small LCD panels, GaAsFET bias supplies and battery operated equipment.

• Voltage conversion efficiency of 99.9% at IOUT = 0, TA = +25°C
• Operating temperature range from -40°C to 85°C
• EMI friendly ultra small charge pump
• Supply current is 150µA and shutdown supply current is 0.002µA at TA = +25°C
• Start-up current limited
• Slew rate limited to reduce EMI
• Output resistance is 12ohm at TA = +25°C, IOUT = 60mA
• Wake-up time from shutdown is 1200µs

Полупроводники - Микросхемы\Микросхемы Управления Питанием\DC - DC Устройства Управления Питанием
Код: 2514150

Технические параметры

Тип Выхода
Регулируемый
Минимальное Входное Напряжение
1.25В
Максимальное Входное Напряжение
5.5В
Корпус ИС DC / DC Преобразователя
SOT-23
Количество Выводов
6вывод(-ов)
Выходной Ток
60мА
Топология (Общая Схема Соединений)
Инвертирующий
Максимальная Рабочая Температура
85°C
Упаковка
Разрезная Лента

Дополнительная информация

Datasheet MAX1697REUT+T