MAX17595ATE+, ШИМ контроллер пикового-токового режима, 29В-8В питание, 1МГц, TQFN-16

PartNumber: MAX17595ATE+
Ном. номер: 8044695024
Производитель: Maxim Semiconductor
MAX17595ATE+, ШИМ контроллер пикового-токового ...
Доступно на заказ 71 шт. Отгрузка со склада в Москве 7 недель.
150 × = 150
от 10 шт. — 101 руб.
от 25 шт. — 91 руб.

Описание

The MAX17595ATE+ is a peak current mode controller for flyback and boost regulator in 16 pin TQFN package. It offers optimized input thresholds for universal input AC to DC converters and telecom DC to DC (36V to 72V input range) power supplies. The device contains built-in gate driver for external N channel MOSFETs. The MAX17595 includes an internal error amplifier with 1% accurate reference which eliminates need for an external reference. The switching frequency is programmable from 100KHz to 1MHz with an accuracy of 8% that allows optimization of magnetic and filter components resulting in compact and cost effective power conversion. For EMI sensitive applications, the device incorporates programmable frequency dithering scheme which enables low EMI spread spectrum operation. A programmable slope compensation scheme is provided to ensure stability of peak current mode control scheme. It is used in wide range DC input flyback/boost battery chargers & battery powered applications.

• Supply voltage range is 8V to 29V
• Operating temperature range from -40°C to 125°C
• Enable compact, cost effective and highly flexible isolated/nonisolated power supplies
• VIN supply current of 2mA (SW = 400KHz) and VIN supply shutdown current of 20µA (VEN = 0V)
• Input overvoltage protection, programmable soft start and slope compensation
• Peak current mode control provides excellent transient response
• Maximum duty cycle of 48%
• Integrated protection features enhance system reliability
• Adjustable current limit with external current sense resistor
• Hiccup mode short circuit protection and overtemperature protection

Полупроводники - Микросхемы\Микросхемы Управления Питанием\ШИМ Контроллеры
Код: 2514277

Технические параметры

Минимальное Напряжение Питания
Максимальное Напряжение Питания
29В
Стиль Корпуса ИС Контроллера
TQFN
Количество Выводов
16вывод(-ов)
Частота
1МГц
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX17595ATE+