MAX1931EUB+, Аналоговый переключатель, USB порт, 0.11 Ом, 2.7В до 5.5В, µMAX, 10 вывод(-ов)

PartNumber: MAX1931EUB+
Ном. номер: 8043104406
Производитель: Maxim Semiconductor
MAX1931EUB+, Аналоговый переключатель ...
Доступно на заказ 91 шт. Отгрузка со склада в Москве 7 недель.
190 × = 190
от 10 шт. — 161 руб.
от 25 шт. — 111 руб.

Описание

The MAX1931EUB+ is a current limited switch for single USB port in 10 pin µMAX package. This switch has built-in fault blanking. Its accurate preset current limit of 0.64A to 1.06A makes it ideally suited for USB applications. The MAX1931 operates with inputs from 2.7V to 5.5V making it ideal for both 3V and 5V systems. A fault signal notifies microprocessor that the internal current limit has been reached. A 10ms fault blanking feature allows momentary faults (such as those caused when hot swapping into a capacitive load) to be ignored thus preventing false alarms to host system. In MAX1931, an output overcurrent condition causes the switch to current limit at 0.64A to 1.06A and active-low FAULT to go low after 10ms blanking period. The active-low FAULT returns to its high impedance state when the overcurrent condition is removed. It is used in USB ports and hubs, docking stations, hot plug-in power supplies and battery charger circuits.

• Output current of 0.5A and short circuit protection current of 0.75A
• Operating temperature range from -40°C to 85°C
• Off switch leakage of 0.01µA at TA = +25°C
• Quiescent current of 14µA (timer not running) and 35µA (timer running) at TA = 0°C to +85°C
• Off supply current of 0.001µA at TA = 25°C
• Built-in thermal overload protection limits power dissipation and junction temperatures
• Internal current limiting circuitry to protect the input supply against overload
• Maximum on-resistance of 110mohm at VIN = 4.4V to 5.5V, TA = +25°C
• Fault blanking also prevents a fault signal from being issued when device is powering-up

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Переключатели
Код: 2512802

Технические параметры

Макс. Сопротивление Включенного Состояния
0.11Ом
Диапазон Напряжения Питания
2.7В до 5.5В
Корпус Аналогового Переключателя
µMAX
Количество Выводов
10вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX1931EUB+