MAX222CWN+, Драйвер интерфейса RS232 [SO18]

Артикул: MAX222CWN+
Ном. номер: 9000287993
Производитель: Maxim Semiconductor
MAX222CWN+, Драйвер интерфейса RS232 [SO18]
Доступно на заказ 7 шт. Отгрузка со склада в Москве 6 недель.
680 × = 680

Описание

RS-232 Dual Transmitters/Receivers, Maxim Integrated Products
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim's RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

RS-232 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
MAX222CWN+, Line Transceiver, EIA/TIA-232-E, RS-232, V.24, V.28 2-TX 2-RX 2-TRX, 5 V, 18-pin SOIC W

Технические параметры

скорость передачи данных
0.2Mbit/s
размеры
11.75 x 7.6 x 2.35mm
высота
2.35mm
Interface Standards
EIA/TIA-232-E, RS-232, V.24, V.28
длина
11.75mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Drivers per Line
1
Number of Receivers
2
Number of Receivers per Line
1
Number of Transceivers
2
Number of Transmitters
2
тип упаковки
SOIC W
Pin Count
18
Power Supply Type
Single
Receiver Signal Type
Single Ended
Transmitter Signal Type
Single Ended
Typical Single Supply Voltage
5 V
ширина
7.6mm

Техническая документация

MAX220-MAX249
pdf, 403 КБ

Дополнительная информация

Типы корпусов импортных микросхем
Maxim Product Naming Conventions
Datasheet