MAX225CWI+G36, Transceiver RS232, 4.75V-5.25V supply, 5 Drivers, WSOIC-28

PartNumber: MAX225CWI+G36
Ном. номер: 8043050594
Производитель: Maxim Semiconductor
MAX225CWI+G36, Transceiver RS232 ...
Доступно на заказ 13 шт. Отгрузка со склада в Москве 6 недель.
1 600 × = 1 600
от 10 шт. — 1 350 руб.

Описание

The MAX225CWI+G36 is a +5V powered multichannel RS232 driver/receiver in 28 pin WSOIC package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX225 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. The device uses no external components and is recommended for applications where printed circuit board space is critical. It is used in interface translation and multidrop RS232 network applications.

• Supply voltage range from 4.75V to 5.25V
• Operating temperature range from 0°C to 70°C
• Five RS232 drivers and five RS232 receivers
• Saves board space
• 5µW shutdown mode saves power for reduced power requirements
• Data rate of 120Kbps
• VCC supply current of 10mA with no load and 40mA with 3Kohm loads on all outputs
• Transition slew rate is 10V/µs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
• Shutdown supply current of 8µA at TA = 25°C

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485
Код: 2511836

Технические параметры

Тип Устройства
Приемопередатчик
Тип Интерфейса ИС
RS232
Количество Приводов
5драйвер(-ов)
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Стиль Корпуса Привода
WSOIC
Количество Выводов
28вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX225CWI+G36