MAX232CSE+T, Dual Transmitter/Receiver

PartNumber: MAX232CSE+T
Ном. номер: 8049021471
Производитель: Maxim Semiconductor
MAX232CSE+T, Dual Transmitter/Receiver
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
610 × = 610

Описание

RS-232 Dual Transmitters/Receivers, Maxim Integrated Products
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim's RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

RS-232 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Кабельные приемопередатчики /
MAX232CSE+T, Cable Transceiver, 2 (RS232)-TRX 120kbit/s, 16-pin SOIC

Технические параметры

скорость передачи данных
120kbit/s
размеры
10 x 4 x 1.5mm
высота
1.5mm
Interface Standards
RS-232
длина
10mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Drivers per Line
2 (RS232)
Number of Receivers
2 (RS232)
Number of Receivers per Line
2 (RS232)
Number of Transceivers
2 (RS232)
Number of Transmitters
2 (RS232)
тип упаковки
SOIC
Pin Count
16
Power Supply Type
Single
Receiver Signal Type
Single Ended
Transmitter Signal Type
Single Ended
Typical Single Supply Voltage
4.5 → 5.5 V
ширина
4mm

Дополнительная информация

+5V-Powered, Multichannel RS-232 Drivers/Receivers