MAX256ASA+T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Посмотреть аналоги1
Описание
Maxim PLCs
Технические параметры
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.06 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package/Case: | SOIC-Narrow-8 |
Part # Aliases: | MAX256 |
Pd - Power Dissipation: | 1509 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Series: | MAX256 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Bridge Type | Half Bridge |
Mounting Type | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Package Type | SO |
Pin Count | 8 |
Polarity | Inverting |
Supply Voltage | 5.5V |
Topology | Full Bridge |