Добавить к сравнению Сравнить ()

MAX3051ESA+T, CAN шина, CAN, 1, 1, 3.135 В, 3.465 В, NSOIC

PartNumber: MAX3051ESA+T
Ном. номер: 8105796072
Производитель: Maxim Semiconductor
MAX3051ESA+T, CAN шина, CAN, 1, 1, 3.135 В, 3.465 В, NSOIC
Доступно на заказ 1466 шт. Отгрузка со склада в Москве 2-3 недели.
270 × = 270
от 10 шт. — 226 руб.
от 25 шт. — 181 руб.

Описание

The MAX3051ESA+T is a +3.3V, 1Mbps, low-supply-current CAN transceiver in 8 pin NSOIC package. The MAX3051 interfaces between the CAN protocol controller and the physical wires of the bus lines in a controller area network (CAN). It provides differential transmit capability to the bus and differential receive capability to the CAN controller. The MAX3051 is primarily intended for +3.3V single supply applications that do not require the stringent fault protection specified by the automotive industry (ISO 11898). The MAX3051 features four different modes of operation high speed, slope-control, standby and shutdown mode. High speed mode allows data rates up to 1Mbps. The slope-control mode can be used to program the slew rate of the transmitter for data rates of up to 500Kbps which reduces the effects of EMI. In standby mode, the transmitter is shut off and the receiver is pulled high placing MAX3051 in low-current mode. In shutdown mode, the transmitter and receiver are switched off.

• Supply voltage range is 3.135V to 3.465V
• Operating temperature range from -40°C to 85°C
• Common mode range is from -7V to +12V exceeds the ISO11898 standard -2V to +7V
• Flexible operation optimizes performance and power consumption for reduced thermal dissipation
• Programmable slew-rate limiting feature
• ±12KV human body model ESD protection
• Thermal shutdown and current limiting feature

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Устройства CAN Шины

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
3.465В
Минимальное Напряжение Питания
3.135В
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Разрезная Лента
Тип Интерфейса ИС
CAN
Стиль Корпуса Интерфейса
NSOIC
Количество Буферов TX
1
Количество RX Буферов
1

Дополнительная информация

Datasheet MAX3051ESA+T