MAX3057ASA+, 2Mbps Low Supply Current

PartNumber: MAX3057ASA+
Ном. номер: 8078913755
Производитель: Maxim Semiconductor
MAX3057ASA+, 2Mbps Low Supply Current
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
690 × = 690

Описание

CAN Controllers, Maxim Integrated Products

CAN Bus Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
Макс. скорость передачи данных
2Mbit/s
максимальная рабочая температура
+125 °C
Maximum Supply Current
72 mA
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Transceivers
1
тип упаковки
SOIC
Pin Count
8
Power Down Mode
Sleep, Standby
Standard Supported
ISO 11898
ширина
4mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

MAX3050/MAX3057 ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers MAX3057ASA+