MAX3070EASD+, Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, NSOIC-14

PartNumber: MAX3070EASD+
Ном. номер: 8071816963
Производитель: Maxim Semiconductor
MAX3070EASD+, Transceiver RS422, RS485 ...
Доступно на заказ 55 шт. Отгрузка со склада в Москве 6 недель.
440 × = 440
от 10 шт. — 367 руб.
от 25 шт. — 319 руб.

Описание

The MAX3070EASD+ is a ±15KV ESD protected, fail-safe, hot swap RS485/RS422 transceiver in 14 pin NSOIC package. This 3.3V transceiver has one driver and one receiver. It includes fail-safe circuitry which provides logic high receiver output when receiver inputs are open or shorted. The receiver provides logic high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot swap capability to eliminate false transitions on the bus during power-up or hot insertion. The MAX3070E has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 250Kbps. This transceivers draw 800µA of supply current when unloaded or when fully loaded with the drivers disabled. The MAX3070E has 1/8 unit load receiver input impedance allowing up to 256 transceivers on the bus. It is typically used in lighting systems.

• Supply voltage range from 2.97V to 3.63V
• Operating temperature range from -40°C to 125°C
• Intended for full duplex communications
• Ease of design and robust performance
• ±15KV human body model ESD on I/O pins
• True fail-safe receiver while maintaining EIA/TIA-485 compatibility
• 10µA shutdown current mode for power savings
• Receiver/driver enable function

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485
Код: 2511643

Технические параметры

Тип Устройства
Приемопередатчик
Тип Интерфейса ИС
RS422, RS485
Количество Приводов
1драйвер(-ов)
Минимальное Напряжение Питания
2.97В
Максимальное Напряжение Питания
3.63В
Стиль Корпуса Привода
NSOIC
Количество Выводов
14вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX3070EASD+