MAX3082EEPA+, RS422/RS485 TXRX, 115KBPS, 5.25V, DIP-8

PartNumber: MAX3082EEPA+
Ном. номер: 8102486777
Производитель: Maxim Semiconductor
MAX3082EEPA+, RS422/RS485 TXRX, 115KBPS ...
Доступно на заказ 260 шт. Отгрузка со склада в Москве 7 недель.
390 × = 390
от 10 шт. — 327 руб.
от 25 шт. — 284 руб.

Описание

The MAX3082EEPA+ is a ±15KV ESD protected, fail-safe, slew rate limited RS485/RS422 transceiver in 8 pin DIP package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). MAX3082EEPA+ has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 115Kbps. The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375µA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.

• Supply voltage range from 4.75V to 5.25V
• Operating temperature range from -40°C to 85°C
• Intended for half duplex communication
• True fail-safe receiver while maintaining EIA/TIA485 compatibility
• 1nA low current shutdown mode
• Features receiver/driver enable function

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485
Код: 2511658

Технические параметры

Тип Устройства
Приемопередатчик
Тип Интерфейса ИС
RS422, RS485
Количество Приводов
1драйвер(-ов)
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Стиль Корпуса Привода
DIP
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX3082EEPA+