Добавить к сравнению Сравнить ()

MAX3082EESA+T, Приемопередатчики RS-485 / RS-422 [SO-8]

Артикул: MAX3082EESA+T
Ном. номер: 9000242788
Производитель: Maxim Semiconductor
MAX3082EESA+T, Приемопередатчики RS-485 / RS-422 [SO-8]
Доступно на заказ 4935 шт. Отгрузка со склада в Москве 6 недель.
460 × = 460
от 10 шт. — 389 руб.
от 25 шт. — 311 руб.

Описание

The MAX3082EESA+T is a ±15KV ESD protected, fail-safe, slew rate limited RS485/RS422 transceiver in 8 pin NSOIC package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). MAX3082EESA+T has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 115Kbps. The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375µA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.

• Supply voltage range from 4.75V to 5.25V
• Operating temperature range from -40°C to 85°C
• Intended for half duplex communication
• True fail-safe receiver while maintaining EIA/TIA485 compatibility
• 1nA low current shutdown mode
• Features receiver/driver enable function

Код: 2511995

Технические параметры

Количество приемо/передатчиков
Скорость передачи, Мбит/с
Режим работы
Время реакции приемника, нс
2600
Время реакции передатчика, нс
3500
Напряжение питания,В
Температурный диапазон,С
-40…+85
Тип корпуса

Техническая документация

MAX3080E-MAX3089E
pdf, 236 КБ

Дополнительная информация

Типы корпусов импортных микросхем
Datasheet MAX3082EESA+T