Добавить к сравнению Сравнить ()

MAX308EUE+, ANALOGUE MUX, SINGLE, 8: 1, TSSOP-16

PartNumber: MAX308EUE+
Ном. номер: 8055375476
Производитель: Maxim Semiconductor
MAX308EUE+, ANALOGUE MUX, SINGLE, 8: 1, TSSOP-16
Доступно на заказ 96 шт. Отгрузка со склада в Москве 6 недель.
820 × = 820
от 10 шт. — 690 руб.
от 25 шт. — 598 руб.

Описание

The MAX308EUE+ is a precision, 8-channel single ended, high performance CMOS analogue multiplexer in 16 pin TSSOP package. The precision monolithic CMOS analogue multiplexer (mux) offers low on-resistance which is matched within 5ohm between channels and remains flat over the specified analogue signal range (7ohm max). It also offers low leakage over temperature and fast switching speeds. Design improvements yield extremely low charge injection and has electrostatic discharge protection greater than 2000V. The mux operates with a single +5V to +30V supply or bipolar ±5V to ±20V supplies while retaining TTL/CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. This improved part is a plug-in upgrade for the industry standard DG408, DG409, DG508A and DG509A. Typical applications include sample and hold circuits, heads-up displays, guidance and control systems, military radios, battery-operated systems, PBX, PABX and audio signal routing.

• Low on resistance is less than 100 ohm(max)
• Operating temperature range from -40°C to 85°C
• NO-off leakage current is 0.01nA at 25°C
• COM-off leakage current and COM-on leakage current is 0.02nA at 25°C
• Low charge injection is less than 10pC
• Low power consumption is less than 300µW
• Transition time is less than 175ns at 25°C
• Rail to rail signal handling

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Мультиплексоры / Демультиплексоры
Код: 2513711

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Количество Выводов
16вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Диапазон Напряжения Питания
5В до 30В, ± 5В до ± 20В
Макс. Сопротивление Включенного Состояния
175Ом
Количество Схем
1схем(-а)
Корпус Аналогового Мультиплексора
TSSOP
Конфигурация Мультиплексора
8: 1

Дополнительная информация

Datasheet MAX308EUE+