MAX309CPE, MUX 2x (4- 1) Com PDIP16

Ном. номер: 689168980
Производитель: Maxim Semiconductor
MAX309CPE, MUX 2x (4- 1) Com PDIP16
Доступно на заказ 70 шт. Отгрузка со склада в Москве 6 недель.
950 × = 950
от 10 шт. — 803 руб.
от 25 шт. — 697 руб.

Описание

The MAX309CPE+ is a precision, dual 4-channel differential, high performance CMOS analogue multiplexer in 16 pin DIP package. The precision monolithic CMOS analogue multiplexer (mux) offers low on-resistance which is matched within 5ohm between channels and remains flat over the specified analogue signal range (7ohm max). It also offers low leakage over temperature and fast switching speeds. Design improvements yield extremely low charge injection and has electrostatic discharge protection greater than 2000V. The mux operates with a single +5V to +30V supply or bipolar ±5V to ±20V supplies while retaining TTL/CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading method. Typical applications include sample and hold circuits, heads-up displays, guidance and control systems, military radios, battery-operated systems, PBX, PABX and audio signal routing.

• Low on resistance is less than 100 ohm(max)
• Operating temperature range from 0°C to 70°C
• NO-off leakage current is 0.01nA at 25°C
• COM-off leakage current and COM-on leakage current is 0.02nA at 25°C
• Low charge injection is less than 10pC
• Low power consumption is less than 300µW
• Transition time is less than 175ns at 25°C
• Rail to rail signal handling

Код: 2513853

Технические параметры

Конфигурация Мультиплексора
4: 1
Количество Схем
2схем(-а)
Макс. Сопротивление Включенного Состояния
175Ом
Диапазон Напряжения Питания
5В до 30В, ± 5В до ± 20В
Корпус Аналогового Мультиплексора
DIP
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно

Техническая документация

MAX308 / MAX309
pdf, 466 КБ

Дополнительная информация

Типы корпусов импортных микросхем
Datasheet MAX309CPE, MUX 2x (4- 1) Com PDIP16