MAX3111EEWI+G36, UART интерфейс, 1 канал, 230 Кбит/с, 4.5 В, 5.5 В, WSOIC, 28 вывод(-ов)

PartNumber: MAX3111EEWI+G36
Ном. номер: 8063633080
Производитель: Maxim Semiconductor
MAX3111EEWI+G36, UART интерфейс, 1 канал ...
Доступно на заказ 41 шт. Отгрузка со склада в Москве 7 недель.
1 070 × = 1 070
от 10 шт. — 902 руб.
от 25 шт. — 782 руб.

Описание

The MAX3111EEWI+G36 is a SPI/MICROWIRE compatible UART and ±15kV ESD protected RS232 transceiver with internal capacitors in 28 pin WSOIC package. This device is an integration of RS232 transceiver and UART in a single package with two drivers and two receivers hence reduces cost and board space. A proprietary low dropout output stage enables the 2 driver/2 receiver interface to deliver true RS232 performance down to VCC = +3V while consuming only 0.45mA supply current. The receiver remains active in a hardware/software-invoked shutdown allowing external device to be monitored while consuming only 0.4mA (max) shutdown supply current. UART includes a crystal oscillator and baud-rate generator with software programmable divider ratios for all common baud rates from 300baud to 230kbaud. The UART and RS232 functions can be used together or independently since the two functions share only supply and ground connections. It is used in point of sale (POS) devices and handy terminals.

• Supply voltage range is 3V to 3.6V
• Operating temperature range from -40°C to 85°C
• ESD protection of ±15kV HBM, ±15kV IEC 1000-4-2 air discharge & ±8kV IEC 1000-4-2 contact discharge
• SPI/QSPI/MICROWIRE compatible µC interface
• 8word receive FIFO minimizes processor overhead & provides flexible interrupt W/ 4 maskable sources
• 9bit address-recognition interrupt
• Two control lines (one input and one output) are included for hardware handshaking
• Internal charge pump capacitors, no external components required
• Transmitter skew is 200ns, receiver skew is 100ns & data rate is 250kbps
• Hardware/software compatible with MAX3100 and MAX3222E

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Интерфейсы UART
Код: 2517405

Технические параметры

Количество Каналов
1 канал
Скорость Передачи Данных
230Кбит/с
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
5.5В
Стиль Корпуса Интерфейса
WSOIC
Количество Выводов
28вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX3111EEWI+G36