MAX3162CAI+, RS422/RS485 TXRX, 10MBPS, 5.5V, SSOP-28

PartNumber: MAX3162CAI+
Ном. номер: 8051607760
Производитель: Maxim Semiconductor
MAX3162CAI+, RS422/RS485 TXRX, 10MBPS, 5.5V ...
Доступно на заказ 83 шт. Отгрузка со склада в Москве 7 недель.
1 060 × = 1 060
от 10 шт. — 891 руб.
от 25 шт. — 774 руб.

Описание

The MAX3162CAI+ is a +3V to +5.5V, 1µA, RS232/RS485/422 multiprotocol transceiver in 28 pin SSOP package. It is pin configured as a 2transmitter/2receiver RS232 interface and a single (half duplex) RS485/422 transceiver simultaneously. This device includes low-dropout transmitter output stage and an onboard dual charge pump to allow RS232 and RS485/422 performance from a +3V to +5.5V supply. It also features pin-selectable transmitter slew rates for both RS232 and RS485/422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables allowing error-free data transmission up to 250Kbps. Disabling slew-rate limiting allows device to transmit data rate up to 10Mbps in RS485/RS422 mode and 1Mbps in RS232 mode. This circuit configuration is ideal for the design of RS232 to RS485 converters, multiprotocol buses or any application that requires both RS232 and RS485 transceivers.

• Supply voltage range is 3V to 5.5V
• Operating temperature range from 0°C to 70°C
• Integrated protection increases robustness
• Transmitters and receivers protected against wiring faults
• True fail-safe receiver prevents false transition on receiver input short or open
• Short-circuit protection over the entire common mode voltage range
• Thermal protection from excessive power dissipation
• Integrated charge-pump circuitry saves board space
• Shutdown supply current of 1µA saves power
• Eliminates the need for a bipolar ±12V supply and enables single supply operation

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485
Код: 2511781

Технические параметры

Тип Устройства
Приемопередатчик
Тип Интерфейса ИС
RS422, RS485
Количество Приводов
2драйвер(-ов)
Минимальное Напряжение Питания
Максимальное Напряжение Питания
5.5В
Стиль Корпуса Привода
SSOP
Количество Выводов
28вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX3162CAI+