MAX31875EVKIT#

MAX31875EVKIT#
Изображения служат только для ознакомления,
см. техническую документацию
10 820 руб.
Добавить в корзину 1 шт. на сумму 10 820 руб.
Номенклатурный номер: 8332784839
Бренд: Analog Devices

Описание

Sensor and Sensor Interfaces for Core Products
Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Kits
Series: MAX31875
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX31875
Type: Temperature Sensor
Вес, г 130.6

Техническая документация

Datasheet
pdf, 1388 КБ