MAX3232ECPE+, Dual RS-232 Transceiver 1

PartNumber: MAX3232ECPE+
Ном. номер: 8068575770
Производитель: Maxim Semiconductor
MAX3232ECPE+, Dual RS-232 Transceiver 1
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 010 × = 1 010

Описание

RS-232 Dual Transmitters/Receivers, Maxim Integrated Products
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim's RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

RS-232 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
MAX3232ECPE+, Dual Line Transceiver, IEC 1000-4-2/ RS-232 2 2 250kbit/s, 3 → 5.5 V, 16-pin PDIP

Технические параметры

скорость передачи данных
250kbit/s
размеры
19.43 x 7.87 x 4.45mm
высота
4.45mm
Interface Standards
IEC 1000-4-2, RS-232
длина
19.43mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Number of Receivers
2 (RS232)
Number of Receivers per Line
1 (RS-232)
Number of Transmitters
2 (RS232)
тип упаковки
PDIP
Pin Count
16
Power Supply Type
Single
Transmitter Signal Type
Single Ended
Typical Single Supply Voltage
3 → 5.5 V
ширина
7.87mm

Дополнительная информация

Datasheet