Добавить к сравнению Сравнить ()

MAX3237EIPWR, Драйвер линии RS232, 5 драйверов, 3В-5.5В, TSSOP-28

PartNumber: MAX3237EIPWR
Ном. номер: 8107891696
Производитель: Texas Instruments
MAX3237EIPWR, Драйвер линии RS232, 5 драйверов, 3В-5.5В, TSSOP-28
Доступно на заказ 1190 шт. Отгрузка со склада в Москве 2-3 недели.
240 × = 240
от 10 шт. — 173 руб.
от 100 шт. — 140 руб.

Описание

The MAX3237EIPWR is a RS-232 multichannel Line Driver/Receiver consists of five line drivers, three line receivers and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rates of 250kbps in normal operating mode (MBAUD = GND) and 1Mbps when MBAUD=VCC. The driver output slew rate is a maximum of 30V/µs. The MAX3237E transmitter is disabled and the outputs are forced into high-impedance state when the device is in shutdown mode (SHDN=GND) and the supply current falls to less than 1µA. Also, during shutdown, the onboard charge pump is disabled, V+ is lowered to VCC and V- is raised toward GND.

• 5 Line drivers, 3 line receivers and dual charge-pump circuit
• Designed to be interchangeable with Maxim MAX3237E
• Latch-up performance exceeds 100mA per JESD 78, class II
• 13V Supply voltage difference
• ±60mA Short-circuit output current
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
Количество Выводов
28вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Тип Интерфейса ИС
RS232
Количество Приводов
5драйвер(-ов)
Стиль Корпуса Привода
TSSOP

Дополнительная информация

Datasheet MAX3237EIPWR