MAX327ESE+, Аналоговый переключатель, очень маленькая утечка, SPST, 4 канал(-ов), 3.5 кОм

PartNumber: MAX327ESE+
Ном. номер: 8049997793
Производитель: Maxim Semiconductor
MAX327ESE+, Аналоговый переключатель ...
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
960 × = 960

Описание

The MAX327ESE+ is an ultra low leakage, quad SPST CMOS analogue switch in 16 pin NSOIC package. This analogue switch upgrades the DG202 and DG212 with at least 100 times less leakage current. The MAX327 has 10pA maximum leakage while the DG202 has 1000pA and DG212 has 5000pA. Low leakage current supports high system accuracy and make the device useful for switching in to high impedances such as large value feedback resistors in closed loop gain configurations. The device has low charge injection of 2pC which minimizes signal error. Operation from single supplies (10V to 30V), dual supplies (±5V to ±18V) and unbalanced combinations (+12V and -5V or +5V and -15V) maximises design flexibility. The MAX327 is used in programmable applications such as integrators with long RC time constants, current to voltage converters, high gain amplifiers, voltage dividers, high accuracy data acquisition systems, sample and hold circuits, test equipments, guidance and control systems.

• Interchangeable inputs/outputs
• Operating temperature range from -40°C to 85°C
• CMOS and TTL compatible
• Low power consumption of 5.25W
• Latch-up proof construction
• Maximum drain to source on-resistance is 3.5Kohm at TA = 25°C
• Off isolation of 70dB at f = 100KHz
• Crosstalk (channel to channel) is 90dB at f = 100KHz
• Normally open switch configuration

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Переключатели
Код: 2512985

Технические параметры

Тип Аналогового Переключателя
SPST
Количество Каналов
4канал(-ов)
Макс. Сопротивление Включенного Состояния
3.5кОм
Диапазон Напряжения Питания
10В до 30В, ± 5В до ± 18В
Корпус Аналогового Переключателя
NSOIC
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX327ESE+