MAX3380ECUP+, Dual Transmitter/Receiver

PartNumber: MAX3380ECUP+
Ном. номер: 8016588012
Производитель: Maxim Semiconductor
MAX3380ECUP+, Dual Transmitter/Receiver
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
680 × = 680
от 25 шт. — 390 руб.

Описание

RS-232 Dual Transmitters/Receivers, Maxim Integrated Products
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim's RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

RS-232 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
MAX3380ECUP+, Dual Line Transceiver, EIA/TIA-232/ RS-232/ V.24/ V.28 2 2 2 460kbit/s, 2.35 → 5.5 V, 20-pin TSSOP

Технические параметры

скорость передачи данных
460kbit/s
размеры
6.6 x 4.5 x 0.95mm
высота
0.95mm
Interface Standards
EIA/TIA-232, RS-232, V.24, V.28
длина
6.6mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Drivers per Line
1 (RS232)
Number of Receivers
2 (RS232)
Number of Receivers per Line
1 (RS232)
Number of Transceivers
2 (RS232)
Number of Transmitters
2 (RS232)
тип упаковки
TSSOP
Pin Count
20
Power Supply Type
Single
Receiver Signal Type
Single Ended
Transmitter Signal Type
Single Ended
Typical Single Supply Voltage
2.35 → 5.5 V
ширина
4.5mm

Дополнительная информация

MAX3380E/MAX3381E +2.35V to +5.5V, 1μA ...