MAX3471EUA+

Фото 1/3 MAX3471EUA+
Изображения служат только для ознакомления,
см. техническую документацию
944 шт. со склада г.Москва, срок 8-9 дней
700 руб.
от 2 шт.590 руб.
от 5 шт.515 руб.
от 10 шт.480 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8002972243
Бренд: Нет торговой марки

Описание

Электроэлемент
IC, TRANSCEIVER, RS485/422, 1/2 DUP; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Driver Case Style:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3471; SVHC:No SVHC (15-Jan-2018); Base Number:3471; Data Rate:64Kbps; IC Temperature Range:Industrial; Line, Bus Drive, Receive, Transceiver Type:Half-Duplex Differential Transceiver; Operating Temperature Range:-40°C to +85°C; Output Type:Adjustable; Supply Current:83µA; Supply Voltage Range:2.5V to 5.5V; Termination Type:Surface Mount Device

Технические параметры

Brand Maxim Integrated
Data Rate 64 kb/s
Duplex Half Duplex
Factory Pack Quantity 50
Function Transceiver
Height 0.95 mm(Max)
Input Voltage 7 V to 10 V
Length 3.1 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 1.6 uA
Operating Supply Voltage 2.5 V to 5.5 V
Package / Case UMAX-8
Packaging Tube
Part # Aliases MAX3471
Pd - Power Dissipation 362 mW
Product Category RS-422/RS-485 Interface IC
RoHS Details
Series MAX3471
Unit Weight 0.000868 oz
Width 3.1 mm(Max)
Brand: Analog Devices/Maxim Integrated
Data Rate: 64 kb/s
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Transceiver
Input Voltage: 7 V to 10 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.6 uA
Operating Supply Voltage: 3.6 V
Package / Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX3471
Pd - Power Dissipation: 362 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: MAX3471
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 86 КБ
Datasheet
pdf, 85 КБ
MAX3471 datasheet
pdf, 90 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.