MAX350EAP+, ANALOGUE MUX, DUAL, 4: 1, SSOP-20

PartNumber: MAX350EAP+
Ном. номер: 8038526901
Производитель: Maxim Semiconductor
MAX350EAP+, ANALOGUE MUX, DUAL, 4: 1, SSOP-20
Доступно на заказ 172 шт. Отгрузка со склада в Москве 6 недель.
660 × = 660
от 10 шт. — 556 руб.
от 25 шт. — 482 руб.

Описание

The MAX350EAP+ is a serially controlled, low voltage, dual 4-channel multiplexer in 20 pin SSOP package. This device conducts equally well in either direction, on-resistance (100R max) is matched between switches to 16ohm (max) and is flat (10 ohm max) over the specified signal range. This CMOS device can operate continuously with dual power supplies or a single supply and each mux can handle rail to rail analogue signals. The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C. This mux is unusual in that any, all or none of the input channels can be directed to the output. All switches are bidirectional, so inputs and outputs are interchangeable. When multiple inputs are connected to an output, they are also connected to one another and separated from each other only by the on-resistance of two switches. It require eight bits of serial data to set all eight switches and mainly used in avionics, ATE equipment and serial data acquisition systems.

• Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
• Operating temperature range from -40°C to 85°C
• 8 separately controlled SPST switches
• Asynchronous RESET(complementary) input
• ESD protection per method 3015.7 is > 2KV
• SPI/QSPI, MICROWIRE compatible serial interface, TTL/CMOS compatible inputs
• Digital inputs have 0.8V or 2.4V logic thresholds
• On-resistance of 175ohm at TA = +25°C (single +5V supply)
• Maximum 400ns tON, 200ns tOFF at TA=+25°C (single +5V supply), maximum charge injection is 10pC
• Break before make delay is 15ns at TA = +25°C (single +5V supply)

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Мультиплексоры / Демультиплексоры
Код: 2513736

Технические параметры

Конфигурация Мультиплексора
4: 1
Количество Схем
2схем(-а)
Макс. Сопротивление Включенного Состояния
175Ом
Диапазон Напряжения Питания
2.7В до 16В, ± 2.7В до ± 8В
Корпус Аналогового Мультиплексора
SSOP
Количество Выводов
20вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX350EAP+