MAX35101EHJ+, Преобразователь времени в цифровой сигнал, 2.3В до 3.6В, TQFP-32

MAX35101EHJ+, Преобразователь времени в цифровой сигнал, 2.3В до 3.6В, TQFP-32
Изображения служат только для ознакомления,
см. техническую документацию
1 590 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 400 руб.
от 25 шт.1 320 руб.
Добавить в корзину 2 шт. на сумму 3 180 руб.
Номенклатурный номер: 8233943989
Артикул: MAX35101EHJ+
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Специальные Функции
MAX35101 Time-to-Digital Converter

Maxim MAX35101 Time-to-Digital Converter is a time-to-digital converter with a built-in amplifier and comparator targeted as a complete analog front-end (AFE) solution for the ultrasonic heat meter and flowmeter markets. With a time measurement accuracy of 20ps and automatic differential time-of-flight (TOF) measurement, the Maxim MAX35101 makes for simplified computation of liquid flow. Early edge detection ensures measurements are made with consistent wave patterns to greatly improve accuracy and eliminate erroneous measurements. Multi-hit capability with stop-enable windowing allows the device to be fine-tuned for the application.

Технические параметры

Brand Maxim Integrated
Factory Pack Quantity 360
Interface Type 4-Wire, SPI
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case TQFP-32
Packaging Tube
Part # Aliases 90-35101+000 MAX35101
Product Category Sensor Interface
RoHS Details
Series MAX35101
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.3 V
Type Time-to-Digital Converter
Unit Weight 0.002568 oz
Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 360
Interface Type: 4-Wire, SPI
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TQFP-32
Packaging: Tube
Part # Aliases: MAX35101 90-35101+000
Product Category: Sensor Interface
Product Type: Sensor Interface
Series: MAX35101
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Type: Time-to-Digital Converter
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1098 КБ

Дополнительная информация

Типы корпусов импортных микросхем