MAX358CPE+, ANALOGUE MUX, SINGLE, 8: 1, DIP-16

PartNumber: MAX358CPE+
Ном. номер: 8063209411
Производитель: Maxim Semiconductor
MAX358CPE+, ANALOGUE MUX, SINGLE, 8: 1, DIP-16
Доступно на заказ 19 шт. Отгрузка со склада в Москве 7 недель.
760 × = 760
от 10 шт. — 639 руб.

Описание

The MAX358CPE+ is an 8-channel single ended fault-protected analogue multiplexer in 16 pin DIP package. This fault-protected multiplexer use a series NPN structure (Field effect transistor) that protects the device from overvoltage up to ±35V beyond the supply rail. This device not only protects from overvoltage but also limits the fault currents to nanoamp leakage values rather than milli amperes. This protects multiplexer as well as sensors and other sensitive signal sources which are driven by multiplexer. All digital inputs have 0.8V and 2.4V logic thresholds ensuring both TTL and CMOS logic compatibility without pull-up resistors. Break-before-make operation is guaranteed and power consumption is less than 2mW. Typical applications include data acquisition systems, ATE equipment, signal routing and redundant/backup systems.

• Supply voltage range is ±4.5V to ±18V
• Operating temperature range from 0°C to 75°C
• Maximum on resistance is 1.8Kohm
• On switch turns off with overvoltage
• All switches off with supplies off
• Latch-up proof construction
• 1nA max off input leakage current and 2nA off output leakage current at +25°C
• Access time is 0.5µs

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Мультиплексоры / Демультиплексоры
Код: 2513861

Технические параметры

Конфигурация Мультиплексора
8: 1
Количество Схем
1схем(-а)
Макс. Сопротивление Включенного Состояния
1.8кОм
Диапазон Напряжения Питания
± 4.5В до ± 18В
Корпус Аналогового Мультиплексора
DIP
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
75°C
Упаковка
Поштучно

Дополнительная информация

Datasheet MAX358CPE+