MAX399CSE+, ANALOGUE MUX, DUAL, 4: 1, NSOIC-16

PartNumber: MAX399CSE+
Ном. номер: 8045332203
Производитель: Maxim Semiconductor
MAX399CSE+, ANALOGUE MUX, DUAL, 4: 1, NSOIC-16
Доступно на заказ 87 шт. Отгрузка со склада в Москве 7 недель.
540 × = 540
от 10 шт. — 450 руб.
от 25 шт. — 390 руб.

Описание

The MAX399CSE+ is a precision, dual 4-channel, high performance CMOS analogue multiplexer in 16 pin NSOIC package. The precision monolithic CMOS analogue multiplexer (mux) offer low on-resistance which is matched within 6ohm between channels and remains flat over the specified analogue signal range (11ohm max). It also offers low leakage over temperature and fast switching speeds. Design improvements yield extremely low charge injection and electrostatic discharge protection (ESD) greater than 2000V. This mux operate with a single +3V to +15V supply or bipolar ±3V to ±8V supplies while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. The MAX399 is a pin compatible with the industry-standard DG408, DG409, DG508A and DG509A. Typical applications include sample and hold circuits, heads-up displays, guidance and control systems, military radios, battery-operated systems, PBX, PABX and audio signal routing.

• Low on resistance is less than 100 ohm(max)
• Operating temperature range from 0°C to 70°C
• NO-off leakage current is 0.01nA at 25°C
• COM-off leakage current is 0.1nA and COM-on leakage current is 0.2nA at 25°C
• Low charge injection is less than 5pC
• Low power consumption is less than 300µW
• Transition time is 90ns at VNO = 3V
• Rail to rail signal handling

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Мультиплексоры / Демультиплексоры
Код: 2513756

Технические параметры

Конфигурация Мультиплексора
4: 1
Количество Схем
2схем(-а)
Макс. Сопротивление Включенного Состояния
225Ом
Диапазон Напряжения Питания
3В до 15В, ± 3В до ± 8В
Корпус Аналогового Мультиплексора
NSOIC
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX399CSE+