MAX4017ESA+, Операционный усилитель, 2 Усилителя, 600 В/мкс, ± 1.575В до ± 5.5В, 3.15В до 11В, NSOIC

PartNumber: MAX4017ESA+
Ном. номер: 8103358316
Производитель: Maxim Semiconductor
MAX4017ESA+, Операционный усилитель ...
Доступно на заказ 168 шт. Отгрузка со склада в Москве 6 недель.
250 × = 250
от 10 шт. — 204 руб.
от 25 шт. — 177 руб.

Описание

The MAX4017ESA+ is a low cost, high speed, dual, gain of +2 buffer with rail to rail outputs in 8 pin NSOIC package. This high speed closed group buffer has high slew rates, high output current drive and low differential gain and phase errors. It operates from single supply voltage range of 3.15V to 11V or dual supply voltage range of ±1.575V to ±5.5V. The input voltage range extends 100mV beyond the negative supply rail and outputs swing rail to rail. This device requires only 5.5mA of quiescent supply current while achieving 200MHz -3dB bandwidth and 600V/µs slew rate. It is ideal for low power/low voltage applications that require wide bandwidth. Input voltage noise is 10nV/√Hz and input current noise is 1.3pA/√Hz. The MAX4017 is used in battery powered instruments, analogue to digital converter interface and CCD imaging systems.

• High output current drive of ±120mA
• Operating temperature range from -40°C to 85°C
• Internal precision resistors for closed loop gains of +2 or -1
• 0.1dB gain flatness of 30MHz (6MHz minimum)
• Voltage gain of 2V/V, power supply rejection ratio of 57dB at VCC = 5V, VEE = 0V, VOUT = 2V
• Input voltage range extends beyond VEE
• Low differential gain error of 0.04% and differential phase error of 0.02°
• Low distortion at 5MHz, -78dBc spurious free dynamic range, -75dB total harmonic distortion
• Shutdown supply current of 400µA and input bias current of 5.4µA
• Input offset voltage of 4mV at RL = 50 ohm and input offset voltage drift of 8µV/°C

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
Код: 2510829

Технические параметры

Количество Усилителей
2 Усилителя
Скорость Нарастания
600В/мкс
Диапазон Напряжения Питания
± 1.575В до ± 5.5В, 3.15В до 11В
Стиль Корпуса Усилителя
NSOIC
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX4017ESA+