MAX4194ESA+, Instrument Amp Single R-R

PartNumber: MAX4194ESA+
Ном. номер: 8032814200
Производитель: Maxim Semiconductor
MAX4194ESA+, Instrument Amp Single R-R
Доступно на заказ 7 шт. Отгрузка со склада в Москве 7 недель.
590 × = 590

Описание

Instrumentation Amplifiers, Maxim Integrated

Instrumentation Amplifiers, Maxim Integrated
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Полупроводники / Усилители и компараторы / Инструментальные усилители /
Maxim MAX4194ESA+ Instrumentation Amplifier, 0.69mV Offset, CMMR 60dB, 2.7 → 7.5 V, 8-pin SOIC, R-RO

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
Maximum Input Offset Voltage
0.69mV
Maximum Input Resistance
1GΩ
максимальная рабочая температура
+85 °C
Maximum Supply Current
0.00002 mA
Minimum CMRR
60dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Rail to Rail
Rail to Rail Output
Typical Dual Supply Voltage
±1.35 → ±3.75V
Typical Gain Bandwidth Product
0.25MHz
Typical Single Supply Voltage
2.7 → 7.5 V
ширина
4mm

Дополнительная информация

Instrument Amp Single R-R I/O 3.75/7.5V