MAX4194ESA+T, Измерительный усилитель, прецизионный, 1 Усилитель, 100 мкВ, 0.06 В/мкс, 250 кГц

1 540 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 360 руб.
от 25 шт.1 270 руб.
Добавить в корзину 2 шт. на сумму 3 080 руб.
Посмотреть аналоги2
Номенклатурный номер: 8473036145
Артикул: MAX4194ESA+T
Бренд: Analog Devices

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 250 kHz
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 95 dB
Dual Supply Voltage: +/-3 V
Factory Pack Quantity: 2500
Ib - Input Bias Current: 6 nA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 1 GOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 93 uA
Operating Supply Voltage: 3 V, 5 V
Package/Case: SOIC-8
Part # Aliases: MAX4194
Pd - Power Dissipation: 471 mW
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
SR - Slew Rate: 60 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 7.5 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 100 uV
Вес, г 0.08

Техническая документация

Datasheet
pdf, 359 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем