MAX4377HASA+, Токочувствительный усилитель, высокой стороны, прецизионный, 2 Усилителя, 120 мкА, NSOIC

PartNumber: MAX4377HASA+
Ном. номер: 8011448435
Производитель: Maxim Semiconductor
MAX4377HASA+, Токочувствительный усилитель ...
Доступно на заказ 96 шт. Отгрузка со склада в Москве 6 недель.
230 × = 230
от 10 шт. — 189 руб.
от 25 шт. — 164 руб.

Описание

The MAX4377HASA+ is a dual precision high side current sense amplifier with internal gain of 100V/V in 8 pin NSOIC package. This device has buffered voltage output that eliminates the need for gain setting resistors. It is ideal for applications where current monitoring is critical. The high side current monitoring is useful in battery powered systems because it does not interfere with ground path of battery charger. The input common mode range of 0 to 28V is independent of supply voltage and ensures that current sense feedback remains viable even when connected to a battery pack in deep discharge. The full scale current reading can be set by choosing appropriate voltage gain and external sense resistor. This capability offers high level of integration and flexibility resulting in a simple and compact current sense solution. The MAX4377 is used in current-limited power supplies, fuel gauges in PC, general system/board level current monitoring and power amplifier bias control loops.

• Supply voltage range from 3V to 28V
• Automotive temperature range from -40°C to 125°C
• 1mA supply current per amplifier
• ±0.5% typical full scale accuracy
• Adjustable current sense capability with external sense resistor
• Buffered output voltage with 2mA drive
• Bandwidth of 1.2MHz (VSENSE = 100mV, gain = +100V/V) and slew rate of 10V/µs
• High accuracy 2V to 28V common mode range, functionally down to 0V and independent of supply voltage
• CMRR of 90dB and PSRR of 90dB
• Input bias current of 120µA at VRS+ <= 2v="" and="" full="" scale="" sense="" voltage="" of=""></=>

Полупроводники - Микросхемы\Усилители и Компараторы\Усилители Тока
Код: 2515236

Технические параметры

Количество Усилителей
2 Усилителя
Входной Ток Смещения
120мкА
Стиль Корпуса Усилителя
NSOIC
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Полоса Пропускания
1.7МГц
Минимальное Напряжение Питания
Максимальное Напряжение Питания
28В
Коэффициент Подавления Синфазного Сигнала
90дБ
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX4377HASA+