MAX4533EWP+, Аналоговый переключатель, с защитой от неисправностей, SPDT, 4 канал(-ов), 390 Ом

PartNumber: MAX4533EWP+
Ном. номер: 8115614589
Производитель: Maxim Semiconductor
MAX4533EWP+, Аналоговый переключатель ...
Доступно на заказ 35 шт. Отгрузка со склада в Москве 7 недель.
690 × = 690
от 10 шт. — 577 руб.
от 25 шт. — 501 руб.

Описание

The MAX4533EWP+ is a quad, rail to rail, fault protected, SPDT analogue switch in 20 pin WSOIC package. The MAX4533 features fault-protected inputs and rail to rail signal handling. The normally open (NO_ ) and normally closed (NC_ ) terminals are protected from overvoltage faults up to ±25V with power on and up to ±40V with power off. During a fault condition, NO_ and NC_ become high impedance with only nanoamperes of leakage current flowing to the source. In addition, the output (COM_) clamps to the appropriate polarity supply rail and provides up to ±10mA of load current. This ensures unambiguous rail to rail outputs when a fault occurs. All digital inputs have +0.8V and +2.4V logic thresholds, it ensures both TTL and CMOS logic compatibility when using ±15V supplies or a +12V supply. On-resistance is 175ohm max and is matched between switches to 10 ohm max. The off leakage current is only 0.5nA at TA = +25°C and 10nA at TA = +85°C.

• Supply voltage range is 9V to 36V, ±4.5V to ±18V
• Operating temperature range from -40°C to 85°C
• All switches off with power off
• No power supply sequencing required during power-up or power-down
• Output clamped to appropriate supply voltage during fault condition with no transition glitch
• 1Kohm (typ) output clamp resistance during overvoltage
• 20ns (typ) fault response time
• Pin compatible with industry standard MAX333/MAX333A

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Переключатели
Код: 2513103

Технические параметры

Тип Аналогового Переключателя
SPDT
Количество Каналов
4канал(-ов)
Макс. Сопротивление Включенного Состояния
390Ом
Диапазон Напряжения Питания
9В до 36В, ± 4.5В до ± 18В
Корпус Аналогового Переключателя
WSOIC
Количество Выводов
20вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX4533EWP+