MAX4638EUE+, ANALOGUE MUX, SINGLE, 8: 1, TSSOP-16

PartNumber: MAX4638EUE+
Ном. номер: 8050043984
Производитель: Maxim Semiconductor
MAX4638EUE+, ANALOGUE MUX, SINGLE, 8: 1, TSSOP-16
Доступно на заказ 105 шт. Отгрузка со склада в Москве 7 недель.
340 × = 340
от 10 шт. — 286 руб.
от 25 шт. — 248 руб.

Описание

The MAX4638EUE+ is a single 8 channel low voltage analogue multiplexer in 16 pin TSSOP package. This CMOS analogue multiplexer/demultiplexer operates from a single +1.8V to +5V supply or dual ±2.5V supplies. This device features 3.5ohm on-resistance (RON) when powered with a single +5V supply and have -75dB off-isolation and -85dB crosstalk from the output to each off channel. The switching times are 18ns tON and 7ns tOFF. It features a -3dB 85MHz bandwidth and has a 0.25nA leakage current at +25°C. A +1.8V to +5.5V operating range makes the device is ideal for battery-powered, portable instruments. All channels have break-before-make switching. This device feature bidirectional operation and can handle rail to rail analogue signals. All control inputs are TTL/CMOS logic compatible. Decoding is in standard BCD format and an enable input is provided to simplify cascading of devices.

• Maximum RON match between channels is 0.4ohm at 5V single supply
• Operating temperature range from -40°C to 85°C
• Maximum RON flatness over signal range is 1ohm at 5V single supply
• Low leakage current is 0.25nA at +25°C
• Rail to rail signal handling
• Charge injection is 13pC at 5V single supply

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Мультиплексоры / Демультиплексоры
Код: 2513724

Технические параметры

Конфигурация Мультиплексора
8: 1
Количество Схем
1схем(-а)
Макс. Сопротивление Включенного Состояния
6Ом
Диапазон Напряжения Питания
1.8В до 5.5В, ± 2.5В
Корпус Аналогового Мультиплексора
TSSOP
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX4638EUE+