MAX4984EEVB+, Аналоговый переключатель, DPDT, 2 канал(-ов), 10 Ом, 2.8В до 5.5В, µTQFN, 10 вывод(-ов)

PartNumber: MAX4984EEVB+
Ном. номер: 8086192955
Производитель: Maxim Semiconductor
MAX4984EEVB+, Аналоговый переключатель, DPDT ...
Доступно на заказ 176 шт. Отгрузка со склада в Москве 6 недель.
350 × = 350
от 10 шт. — 293 руб.
от 25 шт. — 254 руб.

Описание

The MAX4984EEVB+ is a hi-speed USB 2.0 DPDT switch with ±15V ESD protection in 10 pin µTQFN package. This analogue switch combines low on-capacitance and low on-resistance necessary for high performance switching applications. COM1 and COM2 pins are protected against ±15KV ESD (±15KV human body model, ±15KV IEC 61000-4-2 air gap and ±8KV IEC 61000-4-2 contact) without latch-up or damage. The device is ideal for USB 2.0 hi-speed applications at 480Mbps. The switch also handles all the requirements for USB low and full speed signalling. The MAX4984E is fully specified to operate from single 2.8V to 5.5V power supply and it is protected against 5.5V short to COM1 and COM2. This feature makes the device fully compliant with USB 2.0 specification of VBUS fault protection. It has low threshold voltage logic inputs which permits the device to be used with low I/O voltage systems. The MAX4984E features an active-high enable input that when driven high, sets the device in shutdown mode.

• Power Supply voltage range from 2.8V to 5.5V
• Operating temperature range from -40°C to 85°C
• On-resistance match between channels is 0.1ohm and on-resistance flatness is 0.1ohm
• Low on-resistance (RON) of 5ohm at VCOM = 0V to VCC and 5.5ohm at VCOM = 3.6V, VCC = 3V
• On-channel -3dB bandwidth is 950MHz
• Compatible with logic I/O down to 1.4V
• COM analogue inputs fault protected against shorts to 5.5V
• Low supply current is 0.6µA at VCC = 3V and 3µA VCC = 5.5V
• Shutdown supply current is 0.1µA
• Off isolation is -17dB at f = 500MHz and crosstalk is -33dB at f = 500MHz

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Переключатели
Код: 2514450

Технические параметры

Тип Аналогового Переключателя
DPDT
Количество Каналов
2канал(-ов)
Макс. Сопротивление Включенного Состояния
10Ом
Диапазон Напряжения Питания
2.8В до 5.5В
Корпус Аналогового Переключателя
µTQFN
Количество Выводов
10вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX4984EEVB+