MAX512CPD+, ЦАП, напряжение на выходе, 8 бит, Последовательный, 4.5В до 5.5В, DIP, 14 вывод(-ов)

PartNumber: MAX512CPD+
Ном. номер: 8084916092
Производитель: Maxim Semiconductor
MAX512CPD+, ЦАП, напряжение на выходе, 8 бит ...
Доступно на заказ 22 шт. Отгрузка со склада в Москве 7 недель.
700 × = 700
от 10 шт. — 592 руб.

Описание

The MAX512CPD+ is a low cost, triple, 8bit voltage output digital to analogue converter (DAC) with serial interface in 14 pin DIP package. It contains three 8bit DACs (DAC A, DAC B and DAC C). Output buffer amplifiers for DAC A and B provide voltage outputs while reducing external component count. The output buffer for DAC A can source or sink 5mA to within 0.5V of VDD or VSS. The buffer for DAC B can source or sink 0.5mA to within 0.5V of VDD or VSS. An unbuffered DAC C provides third voltage output with increased accuracy. The MAX512 operates with single +5V ±10% supply (also operates with split supplies). The 3-wire serial interface has a maximum operating frequency of 5MHz and is compatible with SPI, QSPI and Microwire interfaces. Ultra low power consumption and small package make the MAX512 ideal for battery powered applications, digital gain and offset adjustment, RF digital adjustable bias circuits, VCO tuning, programmable attenuators, current sources and voltage sources.

• Supply voltage range from 4.5V to 5.5V
• Operating temperature range from 0°C to 70°C
• Independently programmable shutdown mode, unipolar or bipolar outputs
• Positive supply current 1.3mA and negative supply current of -1.3mA
• Shutdown supply current of 0.1µA
• Integral nonlinearity (INL) of ±1.5LSB (DAC A/B) and ±1LSB (DAC C)
• Differential nonlinearity (DNL) of ±1LSB (monotonic)
• Total unadjusted error of ±1LSB
• Power supply rejection ratio of 0.01%/% (4.5V <= vdd=""></=><= 5.5v, ="" refab="REFC" ==""></=>
• Software and device pin reset compatible

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2514890

Технические параметры

Разрешение (бит)
8бит
Тип Входного Канала
Последовательный
Диапазон Напряжения Питания
4.5В до 5.5В
Стиль Корпуса АЦП / ЦАП
DIP
Количество Выводов
14вывод(-ов)
Интерфейс Данных
SPI
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MAX512CPD+